Switchcraft184Connector Audio and Video
Conn 1/4" Mono Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
1/4" Mono Plug | |
M | |
2 | |
2 | |
1 | |
Solder | |
Straight | |
17.54 | |
84.83 | |
Copper Alloy | |
Nickel | |
Copper Alloy | |
Cable Mount |
Utilize your audio and video with the 1/4\" mono plug 184 audio and video connector from Switchcraft. This M connector's 2 contacts that are made out of copper alloy and plated with nickel. It has a straight body orientation. This connector has a single port. It has a male type gender. 184 is housed in copper alloy. Its 2 terminals use the solder termination method. This product is 84.83 mm long with a diameter of 17.54 mm.