TRP Connector1840855-5Connector Telephone and Telecom

Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 28 Terminal 2 Port

Retain a secure connection with this robust rj-45 1840855-5 telephone and telecom connector from TRP Connector. This F connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This connector has 2 ports. It has a female type gender. Its pitch is 2.54 mm. 1840855-5 is housed in black thermoplastic. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C. This product is 19.76 mm long, 26.69 mm tall and 28.12 mm deep.

45 parts: Ships in 2 days

    Total$916.76Price for 45

    • (45)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2245+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 45 parts
      • Price: $20.3725