PHOENIX CONTACT1841190Connector Fiber Optics
Conn Fiber Optic PL Solder RA Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Fiber Optic | |
M | |
Solder | |
Right Angle | |
Cardboard | |
3.538 | |
37.29 | |
16 | |
11 | |
Through Hole |
Phoenix Contact's 1841190 fiber optic connector enables you to connect multiple fiber optic cables together easily, thus increasing your total range. It has a male type gender. It has a right angle body orientation. This product is 37.29 mm long, 11 mm tall and 16 mm deep. It uses the solder termination method.