PHOENIX CONTACT1841271Connector Headers and PCB Receptacles

Conn Wire to Board HDR 20 POS 3.81mm Solder RA Side Entry Thru-Hole

This shrouded 1841271 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 20 contacts that are plated with tin. This is a 1-row connector. Its pitch is 3.81 mm. It has a header type gender. It has a maximum voltage rating of 160 V. It has a right angle body orientation. This device has a maximum current rating of 8 A. It uses the solder termination method. 1841271 is housed in polybutylene terephthalate. This product is 77.59 mm long, 7.25 mm tall and 9.2 mm deep.

2 parts: Ships today

    Total$0.45Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1840+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Germany
      • In Stock: 2 parts
      • Price: $0.452