PHOENIX CONTACT1842131Connector Headers and PCB Receptacles

Conn Shrouded Header (4/4 Sides) HDR 18 POS 5.08mm Solder RA Thru-Hole

Safety is an important concern when designing electronic devices. Phoenix Contact's shrouded 1842131 header connector helps protect your equipment from accidental shortages. This HDR connector has 18 contacts that are plated with tin. This is a 2-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 10 A. This product is 50.26 mm long, 23.7 mm tall and 22.1 mm deep. It uses the solder termination method. 1842131 is housed in green polybutylene terephthalate.

27 parts: Ships today

    Total$15.98Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      • In Stock: 27 parts
      • Price: $15.98