Weidmuller1842560000Connector Headers and PCB Receptacles
Conn Shrouded Header M 4 POS 3.5mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
Shrouded Header | |
M | |
4 | |
1 | |
Solder | |
3.5 | |
Straight | |
10 | |
300V | |
5 | |
-50 | |
100 | |
Box | |
21 | |
7.5 | |
11.1 | |
Through Hole |
EDA / CAD Models |
Conn Shrouded Header M 4 POS 3.5mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
Shrouded Header | |
M | |
4 | |
1 | |
Solder | |
3.5 | |
Straight | |
10 | |
300V | |
5 | |
-50 | |
100 | |
Box | |
21 | |
7.5 | |
11.1 | |
Through Hole |
EDA / CAD Models |