PHOENIX CONTACT1843237Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3 POS 3.5mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
3 | |
1 | |
Solder | |
3.5 | |
Straight | |
8 | |
160V | |
1000000 | |
2.2 | |
-40 | |
100 | |
25 | |
1.837 | |
20.8 | |
7.25 | |
9.2 | |
3.4 | |
Through Hole |
Use this wire to board 1843237 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 3 contacts that are plated with tin. It has a straight body orientation. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 20.8 mm long, 9.2 mm tall and 7.25 mm deep. 1843237 is housed in green polybutylene terephthalate.
EDA / CAD Models |