PHOENIX CONTACT1843305Connector Headers and PCB Receptacles
Conn Wire to Board HDR 10 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Phoenix Contact's wire to board 1843305 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 10 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 8 A. 1843305 is housed in green polybutylene terephthalate. This product is 45.3 mm long, 9.2 mm tall and 7.25 mm deep. It uses the solder termination method.