PHOENIX CONTACT1844391Connector Headers and PCB Receptacles
Conn Wire to Board HDR 20 POS 3.5mm Solder RA Side Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
20 | |
1 | |
Solder | |
3.5 | |
Right Angle | |
8 | |
160V | |
5 | |
1.3 | |
-40 | |
100 | |
25 | |
4.609 | |
71.4 | |
9.2 | |
7.25 | |
3.4 | |
Through Hole |
Mount this wire to board 1844391 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 20 contacts that are plated with tin. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. This product is 71.4 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method. 1844391 is housed in green polybutylene terephthalate.