PHOENIX CONTACT1850453Connector Headers and PCB Receptacles

Conn Shrouded Header (2/2 Sides) HDR 4 POS 5.08mm Solder RA Thru-Hole

Safety is an important concern when designing electronic devices. Phoenix Contact's shrouded 1850453 header connector helps protect your equipment from accidental shortages. This HDR connector's 4 contacts that are made out of metal and plated with tin. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 8 A. This product is 8.6 mm long, 20.32 mm tall and 38.98 mm deep. 1850453 is housed in green polyamide. It uses the solder termination method.

4 parts: Ships today

    Total$0.56Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1706+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Poland
      • In Stock: 4 parts
      • Price: $0.5586