PHOENIX CONTACT1850916Connector Terminal Blocks
Conn Terminal Block F 8 POS 3.81mm Screw ST Cable Mount 8A
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
8 | |
1 | |
3.81 | |
8 | |
Screw | |
Straight | |
8 | |
160V | |
5 | |
-40 | |
100 | |
10.819 | |
40.87 | |
21.7 | |
12.3 | |
Green | |
Panel Mount |
This 1850916 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 8 contacts that are plated with tin. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 3.81 mm. 1850916 is housed in polyamide. This device has a maximum current rating of 8 A. It uses the screw termination method. This product is 40.87 mm long, 12.3 mm tall and 21.7 mm deep. Its wire is 16-28 AWG.