Cornell Dubilier Electronics185105J50RGA-FCapacitor Film

Cap Film 1uF 50V PET 5% (7.2 X 6 X 11mm) Radial Wound 5mm 125°C T/R

The materials used to construct this 185105J50RGA-F plastic film capacitor from Cornell Dubilier gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 50 VDC|30VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 7.2(Max) mm long, 11(Max) mm tall and 6(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The 185105J50RGA-F polypropylene film capacitor has a radial termination style. Its capacitance value is 1uF. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 1000 Minimum 5000
  • Manufacturer Lead Time:
    22 weeks
    • Price: $1.511
    1. 5000+$1.511
    2. 6000+$1.500
    3. 10000+$1.486
    4. 12000+$1.472
    5. 15000+$1.457
    6. 20000+$1.443
    7. 25000+$1.429
    8. 30000+$1.428