PHOENIX CONTACT1852820Connector Rectangular
Contact insert module, for sleeve frames, with screw connection, 8-pos., 160 V / 10 A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Know that you will have strong connections between circuits when you use Phoenix Contact's 1852820 PCB terminal block. This F connector's 8 contacts that are made out of brass and plated with tin. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. It has a female type gender. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 10 A. 1852820 is housed in polyamide. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -40 to 100 °C. This product is 15 mm long, 26.6 mm tall and 21.7 mm deep. Its wire is 16-28 AWG.