PHOENIX CONTACT1852833Connector Rectangular
Contact insert module, for panel mounting frames, with 90° PCB connection, 8-pos., 160 V / 10 A
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Look no further than the wire to board 1852833 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector's 16 contacts that are made out of brass and plated with tin. It has a maximum voltage rating of 160 V. It has a right angle body orientation. Its pitch is 3.5 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 10 A. It uses the solder termination method. This connector has an operating temperature of -40 to 100 °C. 1852833 is housed in polyamide. This product is 39.5 mm long, 20.71 mm tall and 28.2 mm deep.