PHOENIX CONTACT1853528Connector Rectangular

Contact insert module, for panel mounting frames, with screw connection, 2-pos., 400 V / 20 A

This 1853528 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This M connector's 2 contacts that are made out of brass and plated with tin. It has a male type gender. It has a right angle body orientation. It has a maximum voltage rating of 400 V. Its pitch is 7.5 mm. This is a 1-row connector. This device has a maximum current rating of 20 A. Its wire is 12-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 100 °C. This product is 29.8 mm deep. It uses the screw termination method.

12 parts: Ships in 3 days

    Total$68.64Price for 11

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 12 parts
      • Price: $6.24