PHOENIX CONTACT1856139Connector Terminal Blocks
Conn Terminal Block F 3 POS 17.5mm Screw RA Thru-Hole 192A
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Terminal Block | |
RCP | |
3 | |
1 | |
17.5 | |
3 | |
Screw | |
Right Angle | |
192 | |
1000V | |
5 | |
-40 | |
100 | |
55 | |
32 | |
55 | |
Green | |
Cable Mount |
EDA / CAD Models |