PHOENIX CONTACT1861727Connector Headers and PCB Receptacles
Conn Wire to Board HDR 10 POS 3.81mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Easily mount this wire to board 1861727 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 10 contacts that are plated with tin. Its pitch is 3.81 mm. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 1861727 is housed in green polybutylene terephthalate. This product is 7.25 mm long, 49.5 mm tall and 39.49 mm deep. It uses the solder termination method.