PHOENIX CONTACT1862629Connector Headers and PCB Receptacles

Conn Wire to Board F 7 POS 3.81mm Solder RA Thru-Hole

Easily mount this wire to board 1862629 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This F connector has 7 contacts that are plated with tin. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a right angle body orientation. It has a female type gender. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. This product is 27.46 mm long, 6.85 mm tall and 14.5 mm deep. 1862629 is housed in green polyamide. It uses the solder termination method.

59 parts: Ships today

    Total$6.00Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2403+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Poland
      • In Stock: 59 parts
      • Price: $6.004