PHOENIX CONTACT1862865Connector Terminal Blocks

Conn Terminal Block F 3 POS 3.5mm Screw ST Cable Mount 8A

When you implement this 1862865 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 3 contacts that are plated with tin. It has a straight body orientation. This is a 1-row connector. Its pitch is 3.5 mm. It has a female type gender. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 1862865 is housed in polyamide. This product is 11.92 mm long, 19.1 mm tall and 10.4 mm deep. Its wire is 18-26 AWG. It uses the screw termination method.

11,402 parts: Ships today

    Total$2.76Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2335+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 11,402 parts
      • Price: $2.761