PHOENIX CONTACT1863220Connector Terminal Blocks

Conn Terminal Block F 9 POS 3.5mm Screw ST Cable Mount 8A

Keep your connections strong with this 1863220 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 9 contacts that are plated with tin. It has a female type gender. It has a maximum voltage rating of 160 V. It has a straight body orientation. Its pitch is 3.5 mm. This is a 1-row connector. 1863220 is housed in polyamide. This device has a maximum current rating of 8 A. It uses the screw termination method. Its wire is 16-28 AWG. This product is 32.3 mm long, 19.1 mm tall and 10.4 mm deep.

100 parts: Ships today

    Total$8.89Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2330+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 100 parts
      • Price: $8.885