PHOENIX CONTACT1875438Connector Headers and PCB Receptacles
Conn Wire to Board F 3 POS 3.81mm Solder ST Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Protect your printed circuit boards from accidental damages with Phoenix Contact's wire to board 1875438 header connector. This F connector has 3 contacts that are plated with tin. It has a female type gender. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 8 A. It uses the solder termination method. 1875438 is housed in green polyamide. This product is 12.22 mm long, 25.7 mm tall and 7.8 mm deep.
EDA / CAD Models |