Reduced Price

PHOENIX CONTACT1879353Connector Headers and PCB Receptacles

Conn Wire to Board HDR 9 POS 3.81mm Press Fit ST Thru-Hole

Phoenix Contact brings you their wire to board 1879353 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 9 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 160 V. It has a header type gender. This is a 1-row connector. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. It uses the press fit termination method. This product is 44.68 mm long, 9.2 mm tall and 7.25 mm deep. 1879353 is housed in green polybutylene terephthalate.

A datasheet is only available for this product at this time.