PHOENIX CONTACT1881529Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 10 POS 2.5mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
10 | |
1 | |
Solder | |
2.5 | |
Right Angle | |
4 | |
160V | |
5 | |
2 | |
-40 | |
100 | |
25 | |
1.992 | |
26.9 | |
10.1 | |
8.1 | |
Through Hole |
This shrouded 1881529 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 10 contacts that are plated with tin. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 2.5 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 4 A. It uses the solder termination method. This product is 11.9 mm long, 8.1 mm tall and 10.1 mm deep. 1881529 is housed in green polyamide.