PHOENIX CONTACT1889851Connector Terminal Blocks
Conn PC Terminal Block 3 POS 5mm Solder Thru-Hole 17.5A Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
This pc terminal block 1889851 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This is a 1-row connector. Its pitch is 5 mm. It has a maximum voltage rating of 400 V. This device has a maximum current rating of 17.5 A. It uses the solder termination method. Its wire is 14-30 AWG.