PHOENIX CONTACT1897199Connector Headers and PCB Receptacles
Conn Wire to Board HDR 12 POS 3.5mm Press Fit RA Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
12 | |
1 | |
Press Fit | |
3.5 | |
Right Angle | |
8 | |
160V | |
43.4 | |
10.7 | |
7 | |
Through Hole |
Thanks to Phoenix Contact's wire to board 1897199 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 12 contacts that are plated with tin. This is a 1-row connector. Its pitch is 3.5 mm. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 1897199 is housed in green polybutylene terephthalate. It uses the press fit termination method. This product is 43.4 mm long, 7 mm tall and 10.7 mm deep.