Reduced Price
Molex190250007Connector Terminals
Quick Disconnect Terminal 14-16AWG Copper Blue M 23.34mm Zinc Chromate Avikrimp™ Bag
Compliant | |
EAR99 | |
Active | |
8538906000 | |
Automotive | No |
PPAP | No |
Quick Disconnect Terminal | |
M | |
5.14 | |
Zinc Chromate | |
14-16 | |
600V | |
-65 | |
105 | |
Nylon | |
Bag | |
1.31 | |
23.34 | |
Blue | |
Avikrimp™ | |
Cable Mount |
EDA / CAD Models |