Reduced Price
Molex190670039Connector Terminals
Ring Tongue Terminal 8AWG Copper Red 34.3mm Electro Tin NylaKrimp™ Bag
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Ring Tongue Terminal | |
Crimp | |
Straight | |
5 | |
Tin | |
8 | |
50 | |
600VAC | |
Nylon | |
Bag | |
3.458 | |
34.3 | |
9.9 | |
Red | |
NylaKrimp™ | |
Cable Mount |
EDA / CAD Models |