Switchcraft190AConnector Audio and Video
Conn 1/4" Stereo Plug M 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1/4" Stereo Plug | |
M | |
3 | |
3 | |
1 | |
Solder Lug | |
Straight | |
Cable Mount |
Utilize your audio and video with the 1/4" stereo plug 190A audio and video connector from Switchcraft. This M connector has 3 M contacts. It has a straight body orientation. This connector has a single port. It has a male type gender. Its 3 terminals use the solder lug termination method.