PHOENIX CONTACT1911884Connector Terminal Blocks

Conn Terminal Block F 5 POS 5mm Screw RA Cable Mount 16A

Connecting one or more circuits together, this 1911884 PCB terminal block from Phoenix Contact is a must-have! This F connector has 5 contacts that are plated with tin. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 320 V. Its pitch is 5 mm. It has a right angle body orientation. This device has a maximum current rating of 16 A. 1911884 is housed in polyamide. Its wire is 12-24 AWG. It uses the screw termination method. This product is 25 mm long, 15 mm tall and 18.2 mm deep.

81 parts: Ships today

    Total$0.89Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1722+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Germany
      • In Stock: 81 parts
      • Price: $0.8892