EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8547.90.00.30 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Half Cable Protection |
Body Material | Metal |
Connect your peripherals to your computer system with this half cable protection 19120005058 cable accessory from Harting.