PHOENIX CONTACT1913756Connector Headers and PCB Receptacles

Conn Wire to Board HDR 6 POS 10.16mm Solder RA Side Entry Thru-Hole Cardboard

Think of Phoenix Contact's wire to board 1913756 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 6 contacts that are plated with silver. It has a header type gender. Its pitch is 10.16 mm. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 41 A. This product is 32 mm deep. It uses the solder termination method.

212 parts: Ships tomorrow

    Total$17.52Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2328+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Poland
      • In Stock: 212 parts
      • Price: $17.52