Weidmuller1914000000Connector Terminal Blocks
Conn PCB Terminal Block 5 POS 5mm Solder Thru-Hole 15A Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
PCB Terminal Block | |
5 | |
1 | |
5 | |
5 | |
Solder | |
N/A | |
15 | |
300V | |
-50 | |
120 | |
Box | |
5.97 | |
27.5 | |
14.5 | |
12.88 | |
Orange |
EDA / CAD Models |