Reduced Price
Molex19193-0200Connector Terminals
Ring Tongue Terminal 8AWG Copper 23.62mm Electro Tin VersaKrimp™ Carton
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Ring Tongue Terminal | |
Crimp | |
Straight | |
4 | |
Electro Tin | |
8 | |
Non-Insulated | |
Carton | |
2.885 | |
23.62 | |
9.63 | |
VersaKrimp™ | |
Cable Mount |
EDA / CAD Models |