PHOENIX CONTACT1923924Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
8 | |
1 | |
Solder | |
5.08 | |
Right Angle | |
16 | |
320V | |
5 | |
0.9 | |
-40 | |
100 | |
25 | |
2.8 | |
42.64 | |
12 | |
8.6 | |
Through Hole |
Look no further than the shrouded 1923924 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 8 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a header type gender. Its pitch is 5.08 mm. It has a right angle body orientation. This device has a maximum current rating of 16 A. 1923924 is housed in green polyamide. It uses the solder termination method. This product is 42.64 mm long, 8.6 mm tall and 12 mm deep.