PHOENIX CONTACT1924198Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 2 POS 5mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Thanks to Phoenix Contact's shrouded 1924198 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 2 contacts that are plated with tin. It has a straight body orientation. It has a header type gender. Its pitch is 5 mm. This is a 1-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 16 A. This product is 12 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method. 1924198 is housed in green polyamide.
EDA / CAD Models |