Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Connector Circular | |
Signal | |
SKT | |
Crimp | |
Straight | |
16 | |
-55 | |
125 | |
18.42 | |
Cable Mount | |
16-18 |
This 192900-0001 connector contact from ITT is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 16 A. This has a Connector Circular connector. It uses the crimp termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its wire is 16-18 AWG. This product is 18.42 mm long.