ITT Inc192900-0002Connector Contact

Contact PIN Crimp ST Cable Mount 16-18AWG Bag

This 192900-0002 connector contact from ITT is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 16 A. This has a Connector Circular connector. Its wire is 16-18 AWG. This product is 27.69 mm long. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the crimp termination method.

3,552 parts: Ships in 2 days

    Total$0.60Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Germany
      • In Stock: 3,552 parts
      • Price: $0.6034