ITT Inc192900-0447Connector Contact

Contact PIN Crimp ST Cable Mount 20-22AWG Bag

Have a wire which needs to be connected to something? This 192900-0447 connector contact from ITT will get you there. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. It uses the crimp termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 27.69 mm long. Its wire is 20-22 AWG.

4,368 parts: Ships in 3 days

    Total$0.97Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Germany
      • In Stock: 4,368 parts
      • Price: $0.9734