Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Connector Circular | |
Signal | |
SKT | |
Crimp | |
Straight | |
13 | |
Bag | |
Cable Mount | |
16-20 |
This specially engineered 192900-0450 connector contact from ITT provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Circular connector. Its wire is 16-20 AWG. It uses the crimp termination method.