ITT Inc192922-1470Connector Contact

Contact SKT Crimp ST Cable Mount 20-22AWG Bag

Never worry about a loose connection again with this 192922-1470 connector contact from ITT. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the crimp termination method. Its wire is 20-22 AWG. This product is 18.42 mm long.

833 parts: Ships in 2 days

    Total$0.53Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Germany
      • In Stock: 833 parts
      • Price: $0.5291