ITT Inc192923-5950Connector Rectangular

Conn Rectangular PIN 24 POS Crimp ST Cable Mount

Use this 192923-5950 discrete wire housing from ITT for a durable connection between discrete wires. This PL connector has 24 PL contacts. This is a 4-row connector. It has a straight body orientation. It has a plug type gender. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 13 A. This product is 42 mm long, 24 mm tall and 33 mm deep. 192923-5950 is housed in black nylon. This rectangle connector has an operating temperature of -55 to 105 °C.

37 parts: Ships in 3 days

    Total$39.22Price for 6

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Hungary
      • In Stock: 37 parts
      • Price: $6.536