PHOENIX CONTACT1929546Connector Terminal Blocks
Conn PC Terminal Block 3 POS 12.7mm Solder ST Thru-Hole 76A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Joining multiple circuits is easy with this pc terminal block 1929546 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 1000 V. It has a straight body orientation. Its pitch is 12.7 mm. This is a 1-row connector. 1929546 is housed in polyamide. This device has a maximum current rating of 76 A. It uses the solder termination method. This product is 38.1 mm long, 30.8 mm tall and 22 mm deep. Its wire is 6-20 AWG.
EDA / CAD Models |