ITT Inc192990-0050Connector Contact

Contact SKT Crimp ST Cable Mount 20-22AWG Bag

Never worry about a poor connection with this 192990-0050 connector contact from ITT. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. It uses the crimp termination method. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 18.42 mm long. Its wire is 20-22 AWG.

3,612 parts: Ships in 2 days

    Total$0.80Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Germany
      • In Stock: 3,612 parts
      • Price: $0.8036