ITT Inc192990-0060Connector Contact

Contact PIN Crimp ST Cable Mount 16-18AWG Bag

This 192990-0060 connector contact from ITT is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. It uses the crimp termination method. This product is 27.69 mm long. Its wire is 16-18 AWG. This connector contact has an operating temperature range of -55 °C to 125 °C.

45,270 parts: Ships in 2 days

    Total$0.37Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Hungary
      • In Stock: 45,270 parts
      • Price: $0.3672