ITT Inc192990-0090Connector Contact

Contact SKT Crimp ST Cable Mount 24-26AWG Bag

This 192990-0090 connector contact from ITT is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Circular connector. It uses the crimp termination method. This product is 18.42 mm long. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its wire is 24-26 AWG.

11,038 parts: Ships in 2 days

    Total$0.52Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Germany
      • In Stock: 11,038 parts
      • Price: $0.5176