ITT Inc192990-0100Connector Contact

Contact PIN Crimp ST Cable Mount 16-18AWG Bag

This 1929900100 connector contact from ITT comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. It uses the crimp termination method. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 27.69 mm long. Its wire is 16-18 AWG.

19,792 parts: Ships in 2 days

    Total$0.36Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Germany
      • In Stock: 19,792 parts
      • Price: $0.3638