ITT Inc192990-0110Connector Contact

Contact SKT Crimp ST Cable Mount 16-18AWG Loose

Prevent premature failure by installing this 192990-0110 connector contact from ITT. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Circular connector. Its wire is 16-18 AWG. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 18.42 mm long. It uses the crimp termination method.

104,195 parts: Ships in 2 days

    Total$0.38Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Germany
      • In Stock: 104,195 parts
      • Price: $0.3812