EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Look no further! This 192991-0041 connector contact from ITT will form a strong bind between your wire and the connection! It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. It uses the crimp termination method. This product is 18.2 mm long.