Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Backshells | |
10 | |
180° | |
Aluminum | |
Nickel | |
Backshell |
Easily provide backshell to a bundle of wires with this 192993-0081 backshell from ITT. Its shell size is 10. This has a Connector Circular connector. This product is 88.5 mm long with a diameter of 17.9 mm.