50% Off
HARTING Technology Group19300060756Backshells
Hood 180° 6B Shell Size Powder Die Cast Aluminum Single Lock Han®
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this hood 19300060756 backshell from Harting? Its shell size is 6 B. This has a Connector Rectangular connector. This product is 65.5 mm tall. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C.